Silicon Labs SI871XSDIP6-KIT technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI871XSDIP6-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.