Silicon Labs SI8900B-A01-GSR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 3 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 234000S/s |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8900B-A01-GSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.