10-bit Analog-to-Digital Converter (ADC) IC featuring single-ended inputs and 3 input channels. Achieves 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a supply voltage range of 2.7V to 5.5V and a reference voltage of 3.6V. Communicates via UART and 2-Wire interfaces. Packaged in a SOIC form factor.
Silicon Labs SI8900D-A01-GS technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | UART, 2-Wire |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Inputs | 3 |
| Operating Supply Current | 4.4mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Voltage | 3.6V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8900D-A01-GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.