The SI8900D-A01-GSR is a 10-bit 1-channel analog-to-digital converter from Silicon Labs. It is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in quantities of 1250 per reel. It has a sampling rate of 234000 samples per second and is not radiation hardened.
Silicon Labs SI8900D-A01-GSR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 3 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 234000S/s |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8900D-A01-GSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.