Silicon Labs Si8902B-A01-GS technical specifications.
| Category | Isolated Monitoring ADC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Silicon Labs Si8902B-A01-GS to view detailed technical specifications.
No datasheet is available for this part.