Silicon Labs SIM3C144-B-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Channels | 10 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | SiM3C1xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3C144-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.