32-bit ARM Cortex-M3 RISC microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at up to 80MHz with a 1.8V to 3.6V supply voltage range. Offers extensive connectivity including I2C (2 channels), SPI (3 channels), UART (2 channels), USART, IrDA, EBI/EMI, and I2S interfaces. Includes 65 I/Os, 75 programmable I/Os, 2 ADC channels, 2 PWM channels, and 2 timers/counters. Packaged in a 92-pin LGA (7mm x 7mm x 0.94mm) for surface mounting, with integrated peripherals like DMA, WDT, POR, and Brown-out Detect/Reset.
Silicon Labs SIM3C157-B-GM technical specifications.
| Package/Case | LGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 0.94mm |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI, I2S |
| Length | 7mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 570mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Channels | 10 |
| Number of I/Os | 65 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 75 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 297 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SiM3C1xx |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3C157-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.