32-bit ARM Cortex-M3 RISC microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 80MHz with a 1.8V to 3.6V supply voltage range. Offers 50 I/O pins, including 79 programmable I/O, and supports I2C, SPI, IrDA, UART, USART, EBI/EMI, and I2S interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with an internal oscillator and watchdog timer. Packaged in a 64-pin TQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Silicon Labs SIM3C166-B-GQ technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of I/Os | 50 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SiM3C1xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3C166-B-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.