32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at 80MHz. This CMOS device offers 256KB of FLASH memory and 32KB of RAM, with a 1.8V to 3.6V supply voltage range. Integrated peripherals include I2C (2 channels), SPI (3 channels), UART (2 channels), USART, IrDA, EBI/EMI, I2S, DMA, and two PWM channels. The LGA package supports surface mounting and includes 65 I/Os, with 80 programmable I/O pins.
Silicon Labs SIM3C167-B-GM technical specifications.
| Package/Case | LGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 0.94mm |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI, I2S |
| Length | 7mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 570mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Channels | 10 |
| Number of I/Os | 65 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 297 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SiM3C1xx |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3C167-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.