32-bit ARM microcontroller with 256KB FLASH memory and 32KB RAM. Features a 50MHz core frequency, 51 programmable I/Os, and multiple communication interfaces including I2C, SPI, IrDA, and UART. Includes 23 ADC channels, 6 PWM channels, and 3 timers/counters. Operates from 1.8V to 3.8V supply, with an internal oscillator and peripherals like DMA and a watchdog timer. Packaged in a 64-pin TQFP, this RoHS-compliant component is suitable for a wide temperature range of -40°C to 85°C.
Silicon Labs SIM3L166-C-GQ technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 12mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.8V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 23 |
| Number of I/Os | 51 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SiM3L1xx |
| Watchdog Timer | Yes |
| Weight | 0.01272oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3L166-C-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.