Silicon Labs SIM3L1XX-B-DK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 3.8V |
| Series | Precision32™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3L1XX-B-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.