32-bit ARM Cortex M3 RISC microprocessor featuring 128KB FLASH memory and 32KB RAM. Operates at up to 80MHz with a 1.8V to 3.6V supply voltage range. Offers 65 programmable I/Os, including 2x ADC channels, 2x I2C, 2x PWM, 3x SPI, 2x UART, and 1x USB channel. Includes integrated peripherals like Brown-out Detect/Reset, POR, WDT, and DMA. Packaged in an 80-pin TQFP with dimensions of 12mm x 12mm x 1.05mm.
Silicon Labs SIM3U157-B-GQ technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.05mm |
| Length | 12mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 2 |
| Number of Channels | 10 |
| Number of I/Os | 65 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 65 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SiM3U1xx |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3U157-B-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.