Silicon Labs SIM3U1XX-B-DK technical specifications.
| Type | Development Kit |
| Supported Device | SiM3U1 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 2000 |
| USB | 1 |
| IDE | Keil uVision |
| Windows | Win 2000 |
| Daughter Cards | No |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8534000020 |
| Schedule B | 8534000020 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SIM3U1XX-B-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.