Silicon Labs SL18860DC technical specifications.
| Package/Case | DFN |
| Duty Cycle | 70% |
| Input | LVCMOS |
| Max Duty Cycle | 70% |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL18860 |
| Supply Current | 2.7mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL18860DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.