Silicon Labs SL18861DIT technical specifications.
| Package/Case | WFDFN |
| Input | LVCMOS |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL18861DIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.