Silicon Labs SL23EP04NZZC-1 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL23EP04NZZC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.