Silicon Labs SL28EB742ALCT technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28EB742ALCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.