This general clock and timing IC operates at a maximum frequency of 400MHz and has a temperature range of 0-85°C. It is designed for surface mount applications and is packaged in a TFSOP package. The IC features a PLL and is available in quantities of 2000 per reel.
Silicon Labs SPL505YC264BTT technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 22 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SPL505YC264BTT to view detailed technical specifications.
No datasheet is available for this part.