Silicon Labs STEPPER-MTR-RD technical specifications.
| Core Architecture | 8051 |
| Interface | RS-232, USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 12V |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs STEPPER-MTR-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.