Silicon Labs TOOLSTICK300PP technical specifications.
| Core Architecture | 8051 |
| Interface | USB |
| Operating Supply Voltage | 3.6V |
| Packaging | Box |
| Radiation Hardening | No |
| Series | ToolStick |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs TOOLSTICK300PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.