Silicon Labs TOOLSTICK330DPP technical specifications.
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Interface | USB |
| Mount | Socket |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs TOOLSTICK330DPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.