Silicon Labs TOOLSTICKDA technical specifications.
| Interface | USB |
| Lead Free | Contains Lead |
| Mount | Base |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | Unknown |
| Series | ToolStick |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs TOOLSTICKDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.