Silicon Labs TS1001IJ5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 2.75 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Slew Rate-Nom | 1500 |
| Common-mode Reject Ratio-Nom | 74 |
| Unity Gain BW-Nom | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs TS1001IJ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.