Silicon Labs TS1002IM8T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 4kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.2uA |
| Output Current per Channel | 1.5mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.0015V/µs |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs TS1002IM8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.