The TS1003IG5 is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage limit of 6V. The amplifier has a maximum input offset voltage of 5000 microvolts and a maximum average bias current of 0.0001 milliamps. It features a slew rate of 1500 volts per microsecond and a common-mode reject ratio of 90 decibels. The TS1003IG5 is packaged in a 5-pin LSSOP package with a width of 1.625 millimeters and a length of 2.9 millimeters.
Silicon Labs TS1003IG5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 1500 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs TS1003IG5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.