Silicon Labs TS1100-25DB technical specifications.
| -3db Bandwidth | 6kHz |
| Evaluation Kit | Yes |
| Operating Supply Current | 1.6A |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.05R |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs TS1100-25DB to view detailed technical specifications.
No datasheet is available for this part.