Single-channel, single-amplifier analog circuit in a SOT-23 surface mount package. Features a 4.5kHz -3dB bandwidth, 150dB common mode rejection ratio, and 30uV input offset voltage. Operates with a supply voltage range of 2V to 25V, with a maximum dual supply voltage of 27V. Low operating supply current of 680nA, with a maximum of 1.2uA. Wide operating temperature range from -40°C to 105°C.
Silicon Labs TS1103-200EG6 technical specifications.
| -3db Bandwidth | 4.5kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 150dB |
| Height | 1.45mm |
| Input Offset Voltage (Vos) | 30uV |
| Length | 3mm |
| Max Dual Supply Voltage | 27V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 680nA |
| Packaging | Strip |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Gain | 46.02dB |
| Width | 1.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs TS1103-200EG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.