The TS12001ITD1022T is an industrial-grade power management IC with a single channel and a supply voltage range of 0.65 to 2.5V. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 10-pin S-PDSO-N10 package, measuring 2mm in width and 2mm in length. It is suitable for industrial applications.
Silicon Labs TS12001ITD1022T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 0.8 |
| Supply Voltage-Max (Vsup) | 2.5 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs TS12001ITD1022T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.