Silicon Labs TS3001ITD822TP technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | Resistor |
| Standard Frequency | 0.025MHz |
| Standard Frequency Range | 0.0052 to 0.09MHz |
| Number of Outputs | 1 |
| Upper Frequency | 0.025MHz |
| Output Type | Push Pull |
| Min Operating Supply Voltage | 0.9V |
| Max Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | TDFN EP |
| Package Family Name | DFN |
Download the complete datasheet for Silicon Labs TS3001ITD822TP to view detailed technical specifications.
No datasheet is available for this part.