The TS3002ITD822T is an industrial-grade timer IC from Silicon Labs, featuring a supply voltage range of 0.9V to 1.8V and an operating temperature range of -40°C to 85°C. This 8-pin DFN-8 packaged IC is designed for use in a variety of applications, including those requiring a programmable timer function. The device is suitable for use in industrial environments, where its industrial temperature grade ensures reliable operation in challenging conditions.
Silicon Labs TS3002ITD822T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.8 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs TS3002ITD822T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.