The TS3004ITD1033T is an industrial-grade timer IC from Silicon Labs, featuring a 10-pin DFN-10 package. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.55V and 5.25V. This device supports clock frequencies up to 0.3 MHz and is designed for use in timer and programmable applications.
Silicon Labs TS3004ITD1033T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.55 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 0.3 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs TS3004ITD1033T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.