Silicon Labs TS3310DB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 56.67mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs TS3310DB to view detailed technical specifications.
No datasheet is available for this part.