Silicon Labs TS7003ITD833T technical specifications.
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 300KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 150nA |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs TS7003ITD833T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.