General purpose comparator IC featuring a single function and a 5mV input offset voltage. Operates from a 1.6V to 5.5V supply voltage with a quiescent current of 1.3uA. Offers a 28us propagation delay and 50mA output current. Packaged in a 5-pin SC-70 (SC) surface mount package, this component has a 60dB common mode rejection ratio and power supply rejection ratio.
Silicon Labs TS9001-2IJ5T technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Height | 925um |
| Hysteresis | 4mV |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 28us |
| Quiescent Current | 1.3uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 1.3uA |
| Type | General Purpose |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs TS9001-2IJ5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.