Silicon Labs UPMU-F850-B-EK technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | UART |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs UPMU-F850-B-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.