Silicon Labs UPMU-M3L1X-B-EK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | Precision32™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs UPMU-M3L1X-B-EK to view detailed technical specifications.
No datasheet is available for this part.