Silicon Labs USB-MSD-RD technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Memory Size | 256MB |
| Memory Type | FLASH |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs USB-MSD-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.