Multiple Function Sensor Development Tools UV Index/IR Slider EvlKit Si114x/Si1132
Silicon Labs UVIRSLIDER2EK technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs UVIRSLIDER2EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.