The Silicon Labs W134MH is a clock generator IC with a maximum frequency of 400MHz and a supply voltage of 3.3V. It operates within a temperature range of 0°C to 70°C and has a supply current of 100mA. The device is packaged in a SSOP-16 package and is RoHS compliant. It is designed for use in clock and timing applications.
Silicon Labs W134MH technical specifications.
| Package/Case | QSOP |
| Input | LVCMOS |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Direct Rambus™ |
| Supply Current | 100mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs W134MH to view detailed technical specifications.
No datasheet is available for this part.