The Silicon Labs W134MHT is a Direct Rambus clock generator with a maximum frequency of 400MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is available in a QSOP package and is packaged in tape and reel quantities of 1000. The PLL is enabled, and it is not RoHS compliant.
Silicon Labs W134MHT technical specifications.
| Package/Case | QSOP |
| Input | LVCMOS |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Direct Rambus™ |
| Supply Current | 100mA |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs W134MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.