The W219BHT is a 48-pin SSOP lead-frame SMT clock generator with a package length of up to 16mm, width of up to 7.6mm, and height of up to 2.34mm. It has a pin pitch of 0.64mm and is made of plastic. The device is designed for surface mount and has a JEDEC MO-118AA package. It operates at a minimum temperature of 0°C and a maximum temperature of 70°C, with a typical clock input frequency of 14.318MHz and a supply voltage range of 3.135V to 3.465V.
Silicon Labs W219BHT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.34(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Number of Outputs per Chip | 24 |
| Input Logic Level | Crystal |
| Clock Input Frequency | 14.318(Typ)MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Silicon Labs W219BHT to view detailed technical specifications.
No datasheet is available for this part.