The W311 is a 48-pin SSOP lead-frame SMT clock generator with a package length of up to 16mm and a width of up to 7.6mm. It has a seated plane height of up to 2.79mm and a pin pitch of 0.64mm. The device is mounted using surface mount technology and is made of plastic. It has 19 outputs per chip and supports input logic levels of Crystal and LVTTL.
Silicon Labs W311 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.34(Max) |
| Seated Plane Height (mm) | 2.79(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Number of Outputs per Chip | 19 |
| Input Logic Level | Crystal|LVTTL |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Silicon Labs W311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.