Silicon Labs W40S01-04 technical specifications.
| Type | Fanout Buffer |
| Number of Outputs per Chip | 18 |
| Maximum Input Frequency | 133MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Silicon Labs W40S01-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.