The W40S01-04HXT is a 48-pin SSOP lead-frame SMT fanout buffer IC with 18 outputs per chip, operating over a temperature range of 0 to 70 degrees Celsius. It has a maximum operating supply voltage of 3.465V and a minimum operating supply voltage of 3.135V. The IC is designed for surface mount applications and has a maximum input frequency of 133 MHz. The package dimensions are 16mm in length, 7.6mm in width, and 2.34mm in height, with a seated plane height of 2.79mm and a pin pitch of 0.64mm. The package material is plastic and conforms to the Jedec MO-118AA standard.
Silicon Labs W40S01-04HXT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.34(Max) |
| Seated Plane Height (mm) | 2.79(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 18 |
| Maximum Input Frequency | 133MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Silicon Labs W40S01-04HXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.