The WGM110A1MV2R is an industrial-grade RF module from Silicon Labs, designed to operate within a temperature range of -40 to 85°C. It features a 3.3V supply voltage and a 40-pin module package type. The module has a single function and a nominal width and length of 14.4mm and 21mm, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs WGM110A1MV2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N40 |
| Width | 14.4 |
| Length | 21 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs WGM110A1MV2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.