Silicon Labs WGM110E1MV2 technical specifications.
| Technology | IEEE 802.11b/g/n |
| Maximum Data Rate | 72200Kbps |
| Minimum Operating Frequency | 2412MHz |
| Maximum Operating Frequency | 2472MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 4.8V |
| Pin Count | 52 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs WGM110E1MV2 to view detailed technical specifications.
No datasheet is available for this part.