This industrial telecom IC has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 3.3-volt supply voltage and is packaged in the R-XXMA-N31 package. The IC has 31 terminals and is designed for industrial applications.
Silicon Labs WT12-A-AI4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N31 |
| Width | 14 |
| Length | 25.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs WT12-A-AI4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.