This industrial telecom IC is designed to operate within a temperature range of -40°C to 85°C. It features 50 terminals and a JEDEC package code of R-XXMA-N50. The module has a width of 15.9mm and a length of 23.9mm. The IC is rated for industrial temperature grade and has a single function.
Silicon Labs WT32I-E-AI6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 50 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N50 |
| Width | 15.9 |
| Length | 23.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs WT32I-E-AI6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.