Silicon Labs WT41U-A-AI55 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 59 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N59 |
| Width | 14 |
| Length | 35.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs WT41U-A-AI55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.