Industrial temperature grade Z-Wave module featuring a 64-terminal, 9mm x 9mm QUAD-positioned LGA package. Operates within a -40°C to 85°C temperature range with a nominal supply voltage of 1.8V. This RF and wireless module utilizes a 64-pin JEDEC S-PQCC-N64 package.
Silicon Labs ZGM130S037HGN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs ZGM130S037HGN2 to view detailed technical specifications.
No datasheet is available for this part.